Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2697290000

DigiKey Part Number
281-2697290000-ND
Manufacturer
Manufacturer Product Number
2697290000
Description
RELAY TIME DELAY 100HR 8A 250V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
SPDT (1 Form C)
Delay Time
0.05 Sec ~ 100 Hrs
Contact Rating @ Voltage
8A @ 250VAC
Voltage - Supply
24 ~ 240VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 45,78000€ 45,78
10€ 40,76500€ 407,65
25€ 38,92520€ 973,13
50€ 37,58720€ 1 879,36
100€ 36,29440€ 3 629,44
Manufacturers Standard Package
Unit Price without VAT:€ 45,78000
Unit Price with VAT:€ 55,39380