
2618710000 | |
|---|---|
DigiKey Part Number | 281-2618710000-ND |
Manufacturer | |
Manufacturer Product Number | 2618710000 |
Description | SSR RELAY SPST-NO 100MA 0-48V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 48VAC/DC | |
Voltage - Load | 0 V ~ 48 V | |
Load Current | 100 mA | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cULus, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,88000 | € 21,88 |
| 10 | € 19,48900 | € 194,89 |
| 25 | € 18,61000 | € 465,25 |
| 50 | € 17,97080 | € 898,54 |
| 100 | € 17,35330 | € 1 735,33 |
| 250 | € 16,56884 | € 4 142,21 |
| 500 | € 15,99866 | € 7 999,33 |
| Unit Price without VAT: | € 21,88000 |
|---|---|
| Unit Price with VAT: | € 26,47480 |
