
2614400000 | |
|---|---|
DigiKey Part Number | 281-2614400000-ND |
Manufacturer | |
Manufacturer Product Number | 2614400000 |
Description | LED MOD WIL WHT LNR STRP 5700K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module WIL White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5700K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 660lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 360mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 40° | |
Features | IP67 | |
Size / Dimension | 240.00mm L x 40.00mm W | |
Height | 8.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 116,78000 | € 116,78 |
| Unit Price without VAT: | € 116,78000 |
|---|---|
| Unit Price with VAT: | € 141,30380 |









