
2589820000 | |
|---|---|
DigiKey Part Number | 281-2589820000-ND |
Manufacturer | |
Manufacturer Product Number | 2589820000 |
Description | CD-BO 40X80 8/12 GY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.575" (40.00mm) | |
Length | 6.56' (2.00m) | |
Width | 3.150" (80.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 10,89250 | € 261,42 |
| Unit Price without VAT: | € 10,89250 |
|---|---|
| Unit Price with VAT: | € 13,17993 |









