
2528560000 | |
|---|---|
DigiKey Part Number | 281-2528560000TR-ND - Tape & Reel (TR) 281-2528560000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2528560000 |
Description | H0,75/14S W BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector W 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11400 | € 1,14 |
| 25 | € 0,10640 | € 2,66 |
| 50 | € 0,10120 | € 5,06 |
| 100 | € 0,09640 | € 9,64 |
| 250 | € 0,09032 | € 22,58 |
| 500 | € 0,08600 | € 43,00 |
| 1 000 | € 0,08189 | € 81,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | € 0,07400 | € 310,80 |
| 8 400 | € 0,07046 | € 591,86 |
| 12 600 | € 0,06848 | € 862,85 |
| 21 000 | € 0,06605 | € 1 387,05 |
| 29 400 | € 0,06450 | € 1 896,30 |
| 42 000 | € 0,06290 | € 2 641,80 |
| 105 000 | € 0,05897 | € 6 191,85 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |
