
2528360000 | |
|---|---|
DigiKey Part Number | 281-2528360000-ND |
Manufacturer | |
Manufacturer Product Number | 2528360000 |
Description | EL 60 MM GN 30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | Green | |
Length | 98.4' (30.00m) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 278,22000 | € 278,22 |
| Unit Price without VAT: | € 278,22000 |
|---|---|
| Unit Price with VAT: | € 336,64620 |







