



2522870000 | |
|---|---|
DigiKey Part Number | 281-2522870000-ND |
Manufacturer | |
Manufacturer Product Number | 2522870000 |
Description | AAP11 1.5 LI BL/OR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Blue 14-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 13 A |
Manufacturer Weidmüller | Voltage - IEC 550V |
Series | Current - UL 5 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-1.5mm² |
Number of Positions 6 | Color Blue |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 3.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2503910000 | Weidmüller | 31 | 281-2503910000-ND | € 5,60000 | Parametric Equivalent |
| 2683440000 | Weidmüller | 17 | 281-2683440000-ND | € 6,03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,60000 | € 5,60 |
| 10 | € 3,97400 | € 39,74 |
| 25 | € 3,49240 | € 87,31 |
| 50 | € 3,19580 | € 159,79 |
| 100 | € 2,95280 | € 295,28 |
| 250 | € 2,70280 | € 675,70 |
| 500 | € 2,55846 | € 1 279,23 |
| 1 000 | € 2,44519 | € 2 445,19 |
| Unit Price without VAT: | € 5,60000 |
|---|---|
| Unit Price with VAT: | € 6,77600 |


