
2502850000 | |
|---|---|
DigiKey Part Number | 281-2502850000-ND |
Manufacturer | |
Manufacturer Product Number | 2502850000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 420 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 600MCM (kcmil) - 2 AWG | |
Load Side Wire/Stud Size | 600MCM (kcmil) - 2 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 420 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 67,52000 | € 67,52 |
| 10 | € 49,93700 | € 499,37 |
| 25 | € 45,60240 | € 1 140,06 |
| 50 | € 43,09380 | € 2 154,69 |
| 100 | € 41,12250 | € 4 112,25 |
| Unit Price without VAT: | € 67,52000 |
|---|---|
| Unit Price with VAT: | € 81,69920 |


