
2502650000 | |
|---|---|
DigiKey Part Number | 281-2502650000-ND |
Manufacturer | |
Manufacturer Product Number | 2502650000 |
Description | POTENTIAL DISTRIBUTOR TERMINAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 150 A 1000 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-12 AWG | |
Load Side Wire/Stud Size | 1/0-12 AWG | |
Voltage - Rated | 1000 V | |
Current Rating (Amps) | 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,30000 | € 26,30 |
| 10 | € 18,93700 | € 189,37 |
| 25 | € 17,01160 | € 425,29 |
| 50 | € 15,87700 | € 793,85 |
| 100 | € 14,97400 | € 1 497,40 |
| 250 | € 14,06892 | € 3 517,23 |
| 500 | € 13,55714 | € 6 778,57 |
| Unit Price without VAT: | € 26,30000 |
|---|---|
| Unit Price with VAT: | € 31,82300 |









