



2476810000 | |
|---|---|
DigiKey Part Number | 281-6317-ND |
Manufacturer | |
Manufacturer Product Number | 2476810000 |
Description | RELAY GEN PURPOSE DPDT 5A 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 44.4 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 270 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,09000 | € 11,09 |
| 10 | € 9,87800 | € 98,78 |
| 30 | € 9,34700 | € 280,41 |
| 50 | € 9,10960 | € 455,48 |
| 100 | € 8,79680 | € 879,68 |
| 250 | € 8,39948 | € 2 099,87 |
| 500 | € 8,11066 | € 4 055,33 |
| 1 000 | € 7,83159 | € 7 831,59 |
| Unit Price without VAT: | € 11,09000 |
|---|---|
| Unit Price with VAT: | € 13,41890 |


