2467090000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 284,24000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467090000

DigiKey Part Number
281-2467090000-ND
Manufacturer
Manufacturer Product Number
2467090000
Description
PRO TOP3 240W 24V 10A CO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 22.5 ~ 28.8V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Weidmüller
Power (Watts)
288W
Packaging
Box
Voltage - Isolation
3.5 kV
Part Status
Active
Applications
ITE (Commercial)
Input Type
AC or DC
Efficiency
93%
Number of Outputs
1
Operating Temperature
-40°C ~ 70°C
AC Voltage - Input
320 ~ 575 VAC (3 Phase), 360 ~ 575 VAC (3 Phase)
Features
Adjustable Output, IP20, PFC
DC Voltage - Input (Min)
450V
Size / Dimension
4.92" L x 1.97" W x 5.12" H (125.0mm x 50.0mm x 130.0mm)
DC Voltage - Input (Max)
800V
Approval Agency
cULus, TUV
Voltage - Output 1
22.5 ~ 28.8V
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2467080000Weidmüller0281-2467080000-ND€ 284,24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 310,22000€ 310,22
10€ 272,65900€ 2 726,59
25€ 259,00960€ 6 475,24
Manufacturers Standard Package
Unit Price without VAT:€ 310,22000
Unit Price with VAT:€ 375,36620