Parametric Equivalent

2459300000 | |
|---|---|
DigiKey Part Number | 281-2459300000-ND |
Manufacturer | |
Manufacturer Product Number | 2459300000 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Ejector Latches, Push Button Actuated |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 17.5A | Insulation Height 0.354" (9.00mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2538030000 | Weidmüller | 0 | 281-2538030000-ND | € 3,61583 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,64000 | € 5,64 |
| 10 | € 4,00500 | € 40,05 |
| 25 | € 3,51960 | € 87,99 |
| 50 | € 3,22080 | € 161,04 |
| 132 | € 2,89197 | € 381,74 |
| 264 | € 2,71193 | € 715,95 |
| 528 | € 2,56938 | € 1 356,63 |
| 1 056 | € 2,45759 | € 2 595,22 |
| Unit Price without VAT: | € 5,64000 |
|---|---|
| Unit Price with VAT: | € 6,82440 |
