#1 Phillips Bit, Insert Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2433210000

DigiKey Part Number
281-2433210000-ND
Manufacturer
Manufacturer Product Number
2433210000
Description
SCREWDRIVER INSERT SLOTTED PH1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#1 Phillips Bit, Insert Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Weidmüller
Tip Size
#1
Packaging
Bulk
Length - Overall
2.95" (75.0mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Bit, Insert
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,83000€ 12,83
5€ 11,89600€ 59,48
10€ 11,51300€ 115,13
25€ 11,02560€ 275,64
Manufacturers Standard Package
Unit Price without VAT:€ 12,83000
Unit Price with VAT:€ 15,52430