
2000100000 | |
|---|---|
DigiKey Part Number | 281-2000100000-ND |
Manufacturer | |
Manufacturer Product Number | 2000100000 |
Description | WDU 70N/35 GE/SW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 20.5mm | |
Termination Style | Screw | |
Current - IEC | 192 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6 AWG | |
Wire Gauge or Range - mm² | 16mm² | |
Features | - | |
Color | Black, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 22mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 42,04000 | € 42,04 |
| 10 | € 30,63400 | € 306,34 |
| 25 | € 27,74280 | € 693,57 |
| 50 | € 26,05500 | € 1 302,75 |
| 100 | € 24,72080 | € 2 472,08 |
| 250 | € 23,39144 | € 5 847,86 |
| Unit Price without VAT: | € 42,04000 |
|---|---|
| Unit Price with VAT: | € 50,86840 |