
1995850000 | |
|---|---|
DigiKey Part Number | 281-8679-ND |
Manufacturer | |
Manufacturer Product Number | 1995850000 |
Description | CONN FMALE INSERT 12POS CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert |
Datasheet | Datasheet |
Category | Contact Type Crimp |
Manufacturer Weidmüller | Contact Size 1.0mm |
Series | Orientation Keyed |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Last Time Buy | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Female Sockets | Insert Material Thermoplastic |
Number of Positions 12 | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,66000 | € 3,66 |
| 10 | € 3,11300 | € 31,13 |
| 25 | € 2,91760 | € 72,94 |
| 50 | € 2,77820 | € 138,91 |
| 100 | € 2,64550 | € 264,55 |
| 250 | € 2,47984 | € 619,96 |
| 500 | € 2,36148 | € 1 180,74 |
| 1 000 | € 2,24884 | € 2 248,84 |
| 2 500 | € 2,10819 | € 5 270,48 |
| Unit Price without VAT: | € 3,66000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |



