



1992240000 | |
|---|---|
DigiKey Part Number | 281-1992240000-ND |
Manufacturer | |
Manufacturer Product Number | 1992240000 |
Description | INITIATOR/ACTUATOR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In | |
Current - IEC | 13.5 A | |
Voltage - IEC | 250V | |
Current - UL | 13 A | |
Voltage - UL | 150V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.5-1.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,97000 | € 4,97 |
| 10 | € 3,52700 | € 35,27 |
| 25 | € 3,09600 | € 77,40 |
| 50 | € 2,82940 | € 141,47 |
| 100 | € 2,61040 | € 261,04 |
| 250 | € 2,38460 | € 596,15 |
| 500 | € 2,25392 | € 1 126,96 |
| 1 000 | € 2,15125 | € 2 151,25 |
| Unit Price without VAT: | € 4,97000 |
|---|---|
| Unit Price with VAT: | € 6,01370 |