Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1990720000 | |
|---|---|
DigiKey Part Number | 281-1990720000-ND |
Manufacturer | |
Manufacturer Product Number | 1990720000 |
Description | BLF 5.08HC/02/270 SN BK BX PRT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 18.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 270° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 24A | Insulation Height 1.033" (26.25mm) |
Voltage - IEC 400 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1990760000 | Weidmüller | 0 | 281-1990760000-ND | € 1,90117 | Parametric Equivalent |
| 1990770000 | Weidmüller | 0 | 281-1990770000-ND | € 1,90117 | Parametric Equivalent |
| 1990780000 | Weidmüller | 0 | 281-1990780000-ND | € 1,90117 | Parametric Equivalent |
| 1990790000 | Weidmüller | 0 | 281-1990790000-ND | € 1,90117 | Parametric Equivalent |
| 1990810000 | Weidmüller | 0 | 281-1990810000-ND | € 1,90117 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | € 1,90117 | € 342,21 |
| Unit Price without VAT: | € 1,90117 |
|---|---|
| Unit Price with VAT: | € 2,30042 |