
1963280000 | |
|---|---|
DigiKey Part Number | 1963280000-ND |
Manufacturer | |
Manufacturer Product Number | 1963280000 |
Description | CONN FIBER SC PLUG DUPLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Duplex Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | 10.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Cable Clamp | |
Attenuation - Typ | -1.0dB | |
Reflection | - | |
Housing Material | Zinc Die Cast | |
Ferrule Material | - | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 70°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 67,67100 | € 676,71 |
| Unit Price without VAT: | € 67,67100 |
|---|---|
| Unit Price with VAT: | € 81,88191 |
