
1928290000 | |
|---|---|
DigiKey Part Number | 1928290000-ND |
Manufacturer | |
Manufacturer Product Number | 1928290000 |
Description | TERM BLOCK HDR 3POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Blade Sockets 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 41A |
Manufacturer Weidmüller | Voltage - IEC 1 kV |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Blade Sockets | Operating Temperature -50°C ~ 130°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,96000 | € 7,96 |
| 10 | € 5,64200 | € 56,42 |
| 25 | € 4,97880 | € 124,47 |
| 50 | € 4,57480 | € 228,74 |
| 100 | € 4,24640 | € 424,64 |
| 300 | € 3,85553 | € 1 156,66 |
| 500 | € 3,71812 | € 1 859,06 |
| 1 000 | € 3,56746 | € 3 567,46 |
| Unit Price without VAT: | € 7,96000 |
|---|---|
| Unit Price with VAT: | € 9,63160 |














