



1886570000 | |
|---|---|
cms-digikey-product-number | 281-4858-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1886570000 |
cms-description | CONN TERM BLK DISCONN 12-30AWG |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Terminal Block Connector 2 Position Disconnect Black 12-30 AWG |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 9.1mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Black | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 26,54000 | € 26,54 |
| 10 | € 19,11500 | € 191,15 |
| 25 | € 17,17520 | € 429,38 |
| 50 | € 16,03140 | € 801,57 |
| 100 | € 15,12140 | € 1 512,14 |
| 250 | € 14,20956 | € 3 552,39 |
| 500 | € 13,69392 | € 6 846,96 |
| Unit Price without VAT: | € 26,54000 |
|---|---|
| Unit Price with VAT: | € 32,11340 |

