6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1885920000

DigiKey Part Number
281-8506-ND
Manufacturer
Manufacturer Product Number
1885920000
Description
TERM BLOCK 6POS 45DEG 3.81MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,36000€ 3,36
10€ 2,39700€ 23,97
25€ 2,09640€ 52,41
50€ 1,90820€ 95,41
100€ 1,75220€ 175,22
250€ 1,58984€ 397,46
500€ 1,49524€ 747,62
1 000€ 1,42058€ 1 420,58
5 000€ 1,30449€ 6 522,45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,36000
Unit Price with VAT:€ 4,06560

Other Suppliers on DigiKey

2 783In Stock
Ships from WEC