1886110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1884980000

DigiKey Part Number
1884980000-ND
Manufacturer
Manufacturer Product Number
1884980000
Description
TERM BLOCK 5POS 45DEG 7.62MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.300" (7.62mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1884980000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Tube
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.300" (7.62mm)
Mating Orientation
45° (135°) Angle with Board
Current
12 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Black
Operating Temperature
-50°C ~ 240°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,27000€ 3,27
10€ 2,33300€ 23,33
25€ 2,04000€ 51,00
50€ 1,85620€ 92,81
100€ 1,70380€ 170,38
250€ 1,54508€ 386,27
500€ 1,45258€ 726,29
1 000€ 1,37953€ 1 379,53
5 000€ 1,26588€ 6 329,40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,27000
Unit Price with VAT:€ 3,95670