
1874790000 | |
|---|---|
DigiKey Part Number | 281-1874790000-ND |
Manufacturer | |
Manufacturer Product Number | 1874790000 |
Description | TM 205/30 V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.55" W x 1.18" L (14.0mm x 30.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.55" W x 1.18" L (14.0mm x 30.0mm) | |
Cable Diameter | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,29700 | € 2,97 |
| 25 | € 0,27840 | € 6,96 |
| 50 | € 0,26520 | € 13,26 |
| 100 | € 0,25250 | € 25,25 |
| 250 | € 0,23668 | € 59,17 |
| 500 | € 0,22534 | € 112,67 |
| 1 000 | € 0,21457 | € 214,57 |
| 2 500 | € 0,20112 | € 502,80 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |

