Cable Gland - Splittable Body Polycarbonate (PC) M32x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1826670000

DigiKey Part Number
281-3078-ND
Manufacturer
Manufacturer Product Number
1826670000
Description
CABLE GLAND M32 PC
Customer Reference
Detailed Description
Cable Gland - Splittable Body Polycarbonate (PC) M32x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland - Splittable Body
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M32x1.5
Thread Length
0.551" (14.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polycarbonate (PC)
Includes
Seal, Strain Relief
Color
Gray
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 263 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 263In Stock
Ships from WEC