Similar

1826660000 | |
|---|---|
DigiKey Part Number | 1826660000-ND |
Manufacturer | |
Manufacturer Product Number | 1826660000 |
Description | CABLE GLAND M25 PC |
Customer Reference | |
Detailed Description | Cable Gland - Splittable Body Polycarbonate (PC) M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland - Splittable Body | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polycarbonate (PC) | |
Includes | Seal, Strain Relief | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | - | |
Base Product Number |



