



1783680000 | |
|---|---|
DigiKey Part Number | 281-1600-ND |
Manufacturer | |
Manufacturer Product Number | 1783680000 |
Description | TERM BLK 3P SIDE ENTRY 15MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 85 A | |
Voltage | 600 V | |
Wire Gauge | 4-16 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Gray | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 2.4-4 Nm (21.2-35.4 Lb-In) | |
Screw Thread | M5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,48000 | € 21,48 |
| 10 | € 15,40200 | € 154,02 |
| 25 | € 13,79280 | € 344,82 |
| 50 | € 12,83940 | € 641,97 |
| 100 | € 12,07830 | € 1 207,83 |
| 250 | € 11,31352 | € 2 828,38 |
| 500 | € 10,88012 | € 5 440,06 |
| Unit Price without VAT: | € 21,48000 |
|---|---|
| Unit Price with VAT: | € 25,99080 |

