
1716710000 | |
|---|---|
DigiKey Part Number | 1716710000-ND |
Manufacturer | |
Manufacturer Product Number | 1716710000 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-28 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Front), Mid Wire Entry Level |
Part Status Active | Color Orange |
Number of Levels 1 | Operating Temperature -50°C ~ 100°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,72000 | € 2,72 |
| 10 | € 1,93900 | € 19,39 |
| 25 | € 1,69360 | € 42,34 |
| 50 | € 1,53840 | € 76,92 |
| 100 | € 1,40900 | € 140,90 |
| 300 | € 1,25100 | € 375,30 |
| 500 | € 1,19436 | € 597,18 |
| 1 000 | € 1,13162 | € 1 131,62 |
| 5 000 | € 1,03376 | € 5 168,80 |
| Unit Price without VAT: | € 2,72000 |
|---|---|
| Unit Price with VAT: | € 3,29120 |