1706060000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1706060000
1706060000
1706060000

1706060000

DigiKey Part Number
281-2943-ND
Manufacturer
Manufacturer Product Number
1706060000
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
5.1mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 3,47000€ 3,47
10€ 2,47000€ 24,70
25€ 2,16080€ 54,02
50€ 1,96760€ 98,38
100€ 1,80720€ 180,72
250€ 1,64056€ 410,14
500€ 1,54346€ 771,73
1 000€ 1,46686€ 1 466,86
5 000€ 1,34782€ 6 739,10
Manufacturers Standard Package
Unit Price without VAT:€ 3,47000
Unit Price with VAT:€ 4,19870