Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1616410000 | |
|---|---|
DigiKey Part Number | 281-3736-ND |
Manufacturer | |
Manufacturer Product Number | 1616410000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 500V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 7.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 6.3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1616420000 | Weidmüller | 17 | 281-4582-ND | € 25,95000 | Parametric Equivalent |
| 1616430000 | Weidmüller | 25 | 281-5720-ND | € 25,95000 | Parametric Equivalent |
| 1616440000 | Weidmüller | 285 | 281-4583-ND | € 24,96000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,96000 | € 24,96 |
| 10 | € 17,95300 | € 179,53 |
| 25 | € 16,11360 | € 402,84 |
| 50 | € 15,02720 | € 751,36 |
| 100 | € 14,16210 | € 1 416,21 |
| 250 | € 13,29456 | € 3 323,64 |
| 500 | € 12,80368 | € 6 401,84 |
| Unit Price without VAT: | € 24,96000 |
|---|---|
| Unit Price with VAT: | € 30,20160 |






