



1610570000 | |
|---|---|
DigiKey Part Number | 1610570000-ND |
Manufacturer | |
Manufacturer Product Number | 1610570000 |
Description | TERM BLOCK PLUG 10POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug Housing for Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 21A |
Series | Voltage - IEC 400 V |
Packaging Bulk | Current - UL 10 A |
Part Status Active | Voltage - UL 300 V |
Type Plug Housing for Female Sockets | Wire Gauge or Range - AWG 14-26 AWG |
Number of Positions 10 | Color Orange |
Positions Per Level 10 | Operating Temperature -50°C ~ 100°C |
Number of Levels 1 | Features Retention Latches (Non-Wire Side) |
Pitch 0.200" (5.08mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Termination Style Crimp | Insulation Height 0.397" (10.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,06000 | € 4,06 |
| 10 | € 2,88800 | € 28,88 |
| 25 | € 2,52960 | € 63,24 |
| 50 | € 2,30680 | € 115,34 |
| 100 | € 2,12270 | € 212,27 |
| 250 | € 1,93208 | € 483,02 |
| 500 | € 1,82142 | € 910,71 |
| 1 000 | € 1,73425 | € 1 734,25 |
| 5 000 | € 1,59905 | € 7 995,25 |
| Unit Price without VAT: | € 4,06000 |
|---|---|
| Unit Price with VAT: | € 4,91260 |





















