
1569110000 | |
|---|---|
DigiKey Part Number | 281-4525-ND |
Manufacturer | |
Manufacturer Product Number | 1569110000 |
Description | CABLE GLAND 12.95-18.01MM PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.510" (12.95mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.283" (7.20mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | Seal | |
Color | Silver | |
Ingress Protection | IP54/IP66/IP67/IP68/IP69K - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,86000 | € 13,86 |
| 10 | € 11,78100 | € 117,81 |
| 25 | € 11,04240 | € 276,06 |
| 50 | € 10,51540 | € 525,77 |
| 100 | € 10,01380 | € 1 001,38 |
| 250 | € 9,38736 | € 2 346,84 |
| 500 | € 8,93974 | € 4 469,87 |
| 1 000 | € 8,51370 | € 8 513,70 |
| Unit Price without VAT: | € 13,86000 |
|---|---|
| Unit Price with VAT: | € 16,77060 |
