



1547640000 | |
|---|---|
DigiKey Part Number | 281-1547640000-ND |
Manufacturer | |
Manufacturer Product Number | 1547640000 |
Description | MULTI-TIER MODULAR TERMINAL, PUS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; 1 Grounded | |
Terminal - Width | 5.1mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.5-2.5mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,45000 | € 11,45 |
| 10 | € 8,13900 | € 81,39 |
| 25 | € 7,21720 | € 180,43 |
| 50 | € 6,66180 | € 333,09 |
| 100 | € 6,21400 | € 621,40 |
| 250 | € 5,75932 | € 1 439,83 |
| 500 | € 5,49966 | € 2 749,83 |
| 1 000 | € 5,29735 | € 5 297,35 |
| Unit Price without VAT: | € 11,45000 |
|---|---|
| Unit Price with VAT: | € 13,85450 |







