
1527870000 | |
|---|---|
DigiKey Part Number | 281-1527870000-ND |
Manufacturer | |
Manufacturer Product Number | 1527870000 |
Description | TERM PLUG-IN 2.5MM 9POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | 0.201" (5.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | A Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,00000 | € 5,00 |
| 10 | € 4,24600 | € 42,46 |
| 25 | € 3,98000 | € 99,50 |
| 50 | € 3,78980 | € 189,49 |
| 100 | € 3,60880 | € 360,88 |
| 250 | € 3,38288 | € 845,72 |
| 500 | € 3,22150 | € 1 610,75 |
| 1 000 | € 3,06785 | € 3 067,85 |
| 2 500 | € 2,87601 | € 7 190,02 |
| Unit Price without VAT: | € 5,00000 |
|---|---|
| Unit Price with VAT: | € 6,05000 |
