
1527680000 | |
|---|---|
DigiKey Part Number | 281-1527680000-ND |
Manufacturer | |
Manufacturer Product Number | 1527680000 |
Description | TERM PLUG-IN 2.5MM 9POS ORN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Weidmüller | Pitch 0.201" (5.10mm) |
Series | Style Flat Pins |
Packaging Bulk | For Use With/Related Products A Series |
Part Status Active | Color Orange |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,55000 | € 5,55 |
| 20 | € 4,48700 | € 89,74 |
| 40 | € 4,27275 | € 170,91 |
| 60 | € 4,15217 | € 249,13 |
| 100 | € 4,00520 | € 400,52 |
| 260 | € 3,74404 | € 973,45 |
| 500 | € 3,57530 | € 1 787,65 |
| 1 000 | € 3,40480 | € 3 404,80 |
| 2 500 | € 3,19190 | € 7 979,75 |
| Unit Price without VAT: | € 5,55000 |
|---|---|
| Unit Price with VAT: | € 6,71550 |