
1522100030 | |
|---|---|
DigiKey Part Number | 281-8050-ND |
Manufacturer | |
Manufacturer Product Number | 1522100030 |
Description | CABLE MOD 8P4C PLUG-PLUG 9.84' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Double Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,76000 | € 41,76 |
| 10 | € 35,49200 | € 354,92 |
| 25 | € 33,27040 | € 831,76 |
| 50 | € 31,68360 | € 1 584,18 |
| 100 | € 30,17300 | € 3 017,30 |
| 250 | € 28,39412 | € 7 098,53 |
| Unit Price without VAT: | € 41,76000 |
|---|---|
| Unit Price with VAT: | € 50,52960 |

