



1518370000 | |
|---|---|
DigiKey Part Number | 281-1518370000-ND |
Manufacturer | |
Manufacturer Product Number | 1518370000 |
Description | KDKS 1PE/LLC 100-250V AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Beige 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Feed Through, Isolated | |
Disconnect Type | Fuse | |
Number of Positions | 5 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 6.3 A | |
Voltage - IEC | 250V | |
Current - UL | 20 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | Diode | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,61000 | € 28,61 |
| 10 | € 20,64100 | € 206,41 |
| 25 | € 18,57000 | € 464,25 |
| 50 | € 17,35160 | € 867,58 |
| 100 | € 16,38320 | € 1 638,32 |
| 250 | € 15,41404 | € 3 853,51 |
| 500 | € 14,86636 | € 7 433,18 |
| Unit Price without VAT: | € 28,61000 |
|---|---|
| Unit Price with VAT: | € 34,61810 |
