



1499710000 | |
|---|---|
DigiKey Part Number | 281-1904-ND |
Manufacturer | |
Manufacturer Product Number | 1499710000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 17 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M2.5 |
Plug Wire Entry 180° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - TOP Clamp | Wire Strip Length 13mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 27A | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage - IEC 400 V | Insulation Height 0.480" (12.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,52000 | € 10,52 |
| 10 | € 7,47200 | € 74,72 |
| 25 | € 6,61760 | € 165,44 |
| 90 | € 5,74233 | € 516,81 |
| 180 | € 5,39789 | € 971,62 |
| 270 | € 5,23089 | € 1 412,34 |
| 540 | € 4,99500 | € 2 697,30 |
| 1 080 | € 4,81119 | € 5 196,09 |
| Unit Price without VAT: | € 10,52000 |
|---|---|
| Unit Price with VAT: | € 12,72920 |













