
1492610000 | |
|---|---|
DigiKey Part Number | 281-1492610000-ND |
Manufacturer | |
Manufacturer Product Number | 1492610000 |
Description | KQIG-M3,5/-2,5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue M3.5 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | M3.5 Stud | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.177" (4.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.146" (3.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18600 | € 1,86 |
| 25 | € 0,17400 | € 4,35 |
| 50 | € 0,16600 | € 8,30 |
| 100 | € 0,15800 | € 15,80 |
| 250 | € 0,14808 | € 37,02 |
| 500 | € 0,14102 | € 70,51 |
| 1 000 | € 0,13428 | € 134,28 |
| 2 500 | € 0,12586 | € 314,65 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |
