Ring Terminal Connector M12 Stud Circular 4.0 ~ 6.0mm² Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1492420000

DigiKey Part Number
281-1492420000-ND
Manufacturer
Manufacturer Product Number
1492420000
Description
KQI-M12/-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M12 Stud Circular 4.0 ~ 6.0mm² Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Box
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M12 Stud
Thickness
-
Width - Outer Edges
0.709" (18.00mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
4.0 ~ 6.0mm²
Insulation
Insulated
Features
-
Color
Yellow
Contact Material
-
Contact Finish
-
Insulation Diameter
0.252" (6.40mm)
Material - Insulation
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 0,56000€ 0,56
10€ 0,47700€ 4,77
25€ 0,44640€ 11,16
50€ 0,42520€ 21,26
100€ 0,40480€ 40,48
250€ 0,37944€ 94,86
500€ 0,36134€ 180,67
1 000€ 0,34407€ 344,07
2 500€ 0,32252€ 806,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,56000
Unit Price with VAT:€ 0,67760