
1475640000 | |
|---|---|
DigiKey Part Number | 1475640000-ND |
Manufacturer | |
Manufacturer Product Number | 1475640000 |
Description | H0 34/5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 22 AWG (0.34mm²) | |
Length - Overall | 5.00mm | |
Length - Pin | 5.00mm | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02900 | € 0,29 |
| 25 | € 0,02720 | € 0,68 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02460 | € 2,46 |
| 250 | € 0,02304 | € 5,76 |
| 500 | € 0,02194 | € 10,97 |
| 1 000 | € 0,02089 | € 20,89 |
| 2 500 | € 0,01958 | € 48,95 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |




