
1352230000 | |
|---|---|
cms-digikey-product-number | 281-1352230000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1352230000 |
cms-description | VPU I 3+1 280V/12,5KA |
cms-standard-lead-time | 9 Weeks |
cms-customer-reference | |
cms-detailed-description | Surge Protection Device (SPD) 280VAC MCOV 3 Pole |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Base + Module | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 280VAC | |
Current - Discharge (Nom) (8/20µS) | 25 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 1.5 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 354,54000 | € 354,54 |
| Unit Price without VAT: | € 354,54000 |
|---|---|
| Unit Price with VAT: | € 428,99340 |






