



1330770000 | |
|---|---|
DigiKey Part Number | 281-8114-ND |
Manufacturer | |
Manufacturer Product Number | 1330770000 |
Description | TERM BLK 7P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,61000 | € 5,61 |
| 10 | € 3,98300 | € 39,83 |
| 25 | € 3,50120 | € 87,53 |
| 50 | € 3,20400 | € 160,20 |
| 100 | € 2,96060 | € 296,06 |
| 250 | € 2,71020 | € 677,55 |
| 500 | € 2,56566 | € 1 282,83 |
| 1 000 | € 2,45224 | € 2 452,24 |
| Unit Price without VAT: | € 5,61000 |
|---|---|
| Unit Price with VAT: | € 6,78810 |









