Parametric Equivalent
Parametric Equivalent




1330240000 | |
|---|---|
DigiKey Part Number | 281-4001-ND |
Manufacturer | |
Manufacturer Product Number | 1330240000 |
Description | TERM BLK 8POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1330240000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Orange | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,99000 | € 5,99 |
| 10 | € 4,24800 | € 42,48 |
| 25 | € 3,73600 | € 93,40 |
| 50 | € 3,42180 | € 171,09 |
| 100 | € 3,16470 | € 316,47 |
| 250 | € 2,90048 | € 725,12 |
| 500 | € 2,74816 | € 1 374,08 |
| 1 000 | € 2,62870 | € 2 628,70 |
| Unit Price without VAT: | € 5,99000 |
|---|---|
| Unit Price with VAT: | € 7,24790 |

