
1308280000 | |
|---|---|
DigiKey Part Number | 1308280000-ND |
Manufacturer | |
Manufacturer Product Number | 1308280000 |
Description | RS 16AIO I-M DP SD Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | Fuses, Test Sockets | |
Voltage - Rated | 25VAC, 50VDC | |
Current Rating (Per Contact) | 500 mA | |
Operating Temperature | -20°C ~ 50°C | |
Length | 7.756" (197.00mm) | |
Width | 3.189" (81.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 528,00000 | € 528,00 |
| Unit Price without VAT: | € 528,00000 |
|---|---|
| Unit Price with VAT: | € 638,88000 |









