
1304040000 | |
|---|---|
DigiKey Part Number | 1304040000-ND |
Manufacturer | |
Manufacturer Product Number | 1304040000 |
Description | SCS 24VDC P1SIL3DS MG3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Safety Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Reverse Coil Polarity |
Manufacturer Weidmüller | Termination Style Screw Terminal |
Series | Operate Time 7 ms |
Packaging Bulk | Release Time 14 ms |
Part Status Active | Operating Temperature -25°C ~ 50°C |
Mounting Type DIN Rail | Contact Material Silver Nickel (AgNi), Gold (Au) |
Coil Voltage 24VDC | Coil Current 42 mA |
Contact Form SPST-NO (1 Form A) | Coil Power 1W |
Contact Rating (Current) 5 A | Coil Resistance 571.429 Ohms |
Switching Voltage 250VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 224,54000 | € 224,54 |
| 10 | € 173,86900 | € 1 738,69 |
| 25 | € 162,07440 | € 4 051,86 |
| 50 | € 155,36860 | € 7 768,43 |
| Unit Price without VAT: | € 224,54000 |
|---|---|
| Unit Price with VAT: | € 271,69340 |
