
1290350000 | |
|---|---|
DigiKey Part Number | 1290350000-ND |
Manufacturer | |
Manufacturer Product Number | 1290350000 |
Description | TERM BLOCK HDR 28POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 200 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 28 | Features Mating Flange, Solder Retention |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.559" (14.20mm) |
Current - IEC 13.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,60000 | € 14,60 |
| 10 | € 10,40700 | € 104,07 |
| 30 | € 9,06633 | € 271,99 |
| 60 | € 8,41817 | € 505,09 |
| 120 | € 7,89925 | € 947,91 |
| 270 | € 7,42826 | € 2 005,63 |
| 510 | € 7,14241 | € 3 642,63 |
| 1 020 | € 6,89758 | € 7 035,53 |
| Unit Price without VAT: | € 14,60000 |
|---|---|
| Unit Price with VAT: | € 17,66600 |




