
1267910000 | |
|---|---|
DigiKey Part Number | 1267910000-ND |
Manufacturer | |
Manufacturer Product Number | 1267910000 |
Description | TERM BLK 16POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Blue Signal Distribution 9.2mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal Distribution | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4 | |
Terminal - Width | 9.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.756" (70.00mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Polycarbonate (PC) | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,19000 | € 16,19 |
| 10 | € 11,55400 | € 115,54 |
| 25 | € 10,29880 | € 257,47 |
| 50 | € 9,55000 | € 477,50 |
| 100 | € 8,94980 | € 894,98 |
| 250 | € 8,34388 | € 2 085,97 |
| 500 | € 7,99944 | € 3 999,72 |
| 1 000 | € 7,73173 | € 7 731,73 |
| Unit Price without VAT: | € 16,19000 |
|---|---|
| Unit Price with VAT: | € 19,58990 |




