


1222900000 | |
|---|---|
DigiKey Part Number | 281-2378-ND |
Manufacturer | |
Manufacturer Product Number | 1222900000 |
Description | CONN BASE BOTTOM ENTRY SZ12 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 12 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 12 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 6.602" L x 3.807" W x 1.634" H (167.70mm x 96.70mm x 41.50mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 53,84000 | € 53,84 |
| 10 | € 45,76700 | € 457,67 |
| 25 | € 42,90360 | € 1 072,59 |
| 50 | € 40,85780 | € 2 042,89 |
| 100 | € 38,91010 | € 3 891,01 |
| Unit Price without VAT: | € 53,84000 |
|---|---|
| Unit Price with VAT: | € 65,14640 |






















