1201210050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 83,64000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 67,56000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: € 89,24000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: € 38,56000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 26,58000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 118,91708
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 49,78333
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 49,20750
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 48,04333
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: € 76,58000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: € 38,87000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: € 49,19000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: € 40,97000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 7,44617
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201210050

DigiKey Part Number
281-1201210050-ND
Manufacturer
Manufacturer Product Number
1201210050
Description
SAIL-M8GRJ45-4S0.5UIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 27,17000€ 27,17
Manufacturers Standard Package
Unit Price without VAT:€ 27,17000
Unit Price with VAT:€ 32,87570