1191010100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 87,22250
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: € 69,86000
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: € 88,30000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: € 116,47000
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1191010100

DigiKey Part Number
281-1191010100-ND
Manufacturer
Manufacturer Product Number
1191010100
Description
IE-C5DS4VG0100A20A20-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
32.81' (10.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201088361Molex0900-1201088361-ND€ 87,22250Parametric Equivalent
2171183LAPP105614-2171183-ND€ 69,86000Parametric Equivalent
2171283LAPP205614-2171283-ND€ 88,30000Parametric Equivalent
7000-74301-7961000Murrelektronik, Inc05088-7000-74301-7961000-ND€ 116,47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 100,78000€ 100,78
Manufacturers Standard Package
Unit Price without VAT:€ 100,78000
Unit Price with VAT:€ 121,94380